- RS Stock No.:
- 121-4746
- Mfr. Part No.:
- DSNU-20-10-P-A
- Brand:
- Festo
- RS Stock No.:
- 121-4746
- Mfr. Part No.:
- DSNU-20-10-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DSNU Series Roundline Cylinders - Flexible Cushioning
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Flexible Cushioning
The DSNU P type flexible cushioning pneumatic cylinders absorb energy directly via flexible cushioning rings which are integrated into the main piston. This energy absorbing method makes these cylinders ideal for small load and low speed applications.
Features and Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Cylinder, 1 to 10 Bar Operating Pressure Range, G1/8 Port Connection - DSNU-20-10-P-A
Move productivity up the line with this pneumatic cylinder from Festo. It creates the linear movement needed to position, clamp or stop objects, keeping the ball rolling in your industrial operations. A short stroke of 10mm delivers precision to boost reliability. Plus, the unit's double-acting design means it uses air to drive both the thrust and return stroke, to boost efficiency. At only 142mm long, this space-saver takes up little room in your installation. It comes with robust NBR seals to keep it reliably airtight.
Features & Benefits
G1/8 port connection for broad compatibility
Safe to use in tough environments, thanks to an operating temperature range between -20°C and +80°C
Wide operating pressure range of 1 to 10 bar for versatile use
Light weight of 194g puts minimal strain on your system
Safe to use in tough environments, thanks to an operating temperature range between -20°C and +80°C
Wide operating pressure range of 1 to 10 bar for versatile use
Light weight of 194g puts minimal strain on your system
Applications
Factory automation
Automotive manufacturing
Medical imaging systems
Aerospace industry
Automotive manufacturing
Medical imaging systems
Aerospace industry
Can I lubricate this pneumatic cylinder?
Yes, lubricated operation is possible to prevent friction, but if you lubricate it once, you must always do so.
Can I use the cylinder in humid conditions?
Yes, it's made from rust-resistant high-alloy stainless steel for durability in settings where moisture is likely.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 142mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 27 x 142mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Weight | 194g |
Minimum Operating Temperature | -20°C |
Diameter | 27mm |
Model Number p | 19207 |
ISO Standard | ISO 6432 |
VDMA Standard | VDMA24364 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 20mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-8 50mm Stroke Double Acting