- RS Stock No.:
- 121-4741
- Mfr. Part No.:
- DSNU-16-80-PPS-A
- Brand:
- Festo
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$114.27
(exc. GST)
$125.70
(inc. GST)
Units | Per unit |
1 + | $114.27 |
- RS Stock No.:
- 121-4741
- Mfr. Part No.:
- DSNU-16-80-PPS-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, M5 Port Connection, Single-Ended Piston Rod - DSNU-16-80-PPS-A
Get things moving in your system with this pneumatic cylinder from Festo. With its 16mm bore and 18mm stroke, you can use it to drive a wide range of actuators to lift, lower, push and pull objects, or to drive machine tools and other workpieces. It's a double-acting unit with a port at each end, giving you control over both directions of the stroke. The high-alloy steel piston and cylinder barrel, along with the neutral-anodised wrought aluminium cover, stand up to corrosion to provide durability.
Features & Benefits
• Self-adjusting air cushioning saves time when assembling and setting up your system
• Cushioning adapts automatically to changing loads and speeds for reliability
• Broad operating temperature range of -20°C to +80°C makes it suitable for use in harsh environments
• Cushioning adapts automatically to changing loads and speeds for reliability
• Broad operating temperature range of -20°C to +80°C makes it suitable for use in harsh environments
Applications
• Oil and gas industries
• Construction equipment
• Factory automation
• Construction equipment
• Factory automation
Why should I choose a double-acting cylinder?
The bidirectional force you can apply using this type of product offers you precise control, fast cycle times and steady equilibrium during movement. It can also give you more power than you could apply with a single-acting cylinder and enables you to hold a load in place dependably.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 191mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 20 x 191mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
VDMA Standard | VDMA24364-B1/B2-L |
Model Number p | 559266 |
Minimum Operating Temperature | -20°C |
Weight | 126.7g |
ISO Standard | ISO 6432 |
Diameter | 20mm |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting