- RS Stock No.:
- 121-4737
- Mfr. Part No.:
- DSNU-16-60-P-A
- Brand:
- Festo
16 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$101.57
(exc. GST)
$111.73
(inc. GST)
Units | Per unit |
1 + | $101.57 |
- RS Stock No.:
- 121-4737
- Mfr. Part No.:
- DSNU-16-60-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Flexible Cushioning, M6 Piston Rod Thread - DSNU-16-60-P-A
Pair this Festo pneumatic cylinder with a proximity switch (such as 121-5836) for precise object detection and positioning. It helps to keep automated systems such as robotic assembly lines operating with accuracy, thanks to its energy-absorbing flexible cushioning. This minimises the chance of vibration throwing things off-kilter and ensures smooth machine movement. A high-alloy steel piston rod and cylinder barrel resist corrosion, so you can rely on this cylinder's longevity in moist operating environments. As you can fit it using a standard M5 port connection, you don't need specialist tools to install it.
Features & Benefits
Suitable to use in demanding circuits, thanks to a broad operating pressure range between 1 and 10 bar
Slim diameter of 20mm makes it compatible with compact setups
Robust aluminium alloy housing keeps wear and tear to a minimum, ensuring a long service life
Can be assembled in any position to best suit your system
Slim diameter of 20mm makes it compatible with compact setups
Robust aluminium alloy housing keeps wear and tear to a minimum, ensuring a long service life
Can be assembled in any position to best suit your system
Applications
Agricultural equipment
Food and beverage industries
Mining and minerals processing
Textile manufacturing
Food and beverage industries
Mining and minerals processing
Textile manufacturing
Is this a single-acting or double-acting pneumatic cylinder?
This cylinder is double-acting, meaning it uses compressed air to generate both forward and backward motion. This means you can rely on it for accuracy and consistency.
Specifications
Attribute | Value |
---|---|
Stroke | 60mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 171mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 20 x 171mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Weight | 117.5g |
Diameter | 20mm |
VDMA Standard | VDMA 24364-B1/B2-L |
Model Number p | 1908263 |
ISO Standard | ISO 6432 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting