- RS Stock No.:
- 121-4728
- Mfr. Part No.:
- DSNU-16-25-P-A
- Brand:
- Festo
10 In AU stock for next working day delivery
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$105.26
(exc. GST)
$115.79
(inc. GST)
Units | Per unit |
1 + | $105.26 |
- RS Stock No.:
- 121-4728
- Mfr. Part No.:
- DSNU-16-25-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 25mm Stroke, 1 to 10 Bar Operating Pressure - DSNU-16-25-P-A
Looking for linear motion to get your operations moving? Get the precision control you need with this Festo pneumatic cylinder. The unit's double-acting design takes in compressed power at both ends, driving the piston and delivering accuracy in both directions. High-alloy steel construction withstands corrosion, extending the lifespan of the product. Plus, flexible cushioning rings buffer it against impact to shrug off wear. You can easily squeeze this compact component into tight spaces thanks to its 136mm length. It's a multitalented option that handles a wide operating pressure range between 1 and 10 bar.
Features & Benefits
NBR and TPE-U(PU) seals ensure an airtight network
Handles an operating temperature range of -20°C to +80°C, for reliable industrial performance
M5 pneumatic connection for broad compatibility with standard fittings
Handles an operating temperature range of -20°C to +80°C, for reliable industrial performance
M5 pneumatic connection for broad compatibility with standard fittings
Applications
Access controls
Industrial manufacturing lines
Medical imaging systems
Aerospace applications
Automotive industry
Industrial manufacturing lines
Medical imaging systems
Aerospace applications
Automotive industry
What maintenance does this pneumatic cylinder need?
It's a low-maintenance device. To make sure it works at its best, just keep it lubricated.
In which position can I mount the cylinder?
You can mount this product in any position to suit the needs of your system.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 136mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastic |
Dimensions | 20 x 136mm |
Maximum Operating Pressure | 10 bar |
Weight | 101.4g |
Maximum Operating Temperature | +80°C |
Diameter | 20mm |
Minimum Operating Temperature | -20°C |
ISO Standard | 6432 |
VDMA Standard | 24364 |
Model Number p | 19199 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting