- RS Stock No.:
- 121-4714
- Mfr. Part No.:
- DSNU-16-10-PPV-A
- Brand:
- Festo
6 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$114.66
(exc. GST)
$126.13
(inc. GST)
Units | Per unit |
1 + | $114.66 |
- RS Stock No.:
- 121-4714
- Mfr. Part No.:
- DSNU-16-10-PPV-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning
Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Adjustable Pneumatic Cushioning
The DSNU PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high-speed applications.
Features & Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with a threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Long service life
Double acting operation
Stainless steel piston rod with a threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo ISO Cylinder - DSNU-16-10-PPV-A
- Features a piston diameter of 16 mm with a 10 mm stroke
- Option to assemble in any position
- M6 piston rod thread
- PPV: Pneumatic cushioning adjustable at both ends
- Male thread piston-rod end
- The design structure of the cylinder is: Piston, piston rod and cylinder barrel
- Double acting mode of operation
- M5 pneumatic connection
- Mountable with accessories
- Both the piston rod and cylinder barrel are comprised of a high alloy steel which is non-corrosive
- Forms part of Festo's core product range, Festo Part Number: 1908266
Specifications
Attribute | Value |
---|---|
Stroke | 10мм |
Bore | 16мм |
Action | Double |
Manufacturer Series | DSNU |
Length | 121мм |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 20 x 121мм |
Maximum Operating Pressure | 10 bar |
Diameter | 20мм |
Maximum Operating Temperature | +80°C |
Weight | 94.5g |
Minimum Operating Temperature | -20°C |
Model Number p | 1908266 |
Related links
- Festo Pneumatic Cylinder - 19200 40mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 196030 25mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 196056 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085130 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908259 15mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 196040 25mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073759 10mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 196051 40mm Stroke Double Acting