- RS Stock No.:
- 121-4704
- Mfr. Part No.:
- DSNU-12-50-P-A
- Brand:
- Festo
32 In Global stock for delivery within 10 working day(s)
57 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$89.41
(exc. GST)
$98.35
(inc. GST)
Units | Per unit |
1 + | $89.41 |
- RS Stock No.:
- 121-4704
- Mfr. Part No.:
- DSNU-12-50-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 50mm Stroke, 1.5 to 10 Bar Operating Pressure - DSNU-12-50-P-A
Want to get your system moving with precision? Go for this pneumatic cylinder from Festo to create the linear motion needed for industrial processes. Its double-acting design means compressed air is driven in through both ends, so you get reliable two-way control. The unit resists corrosion in humid environments, thanks to its robust high-alloy steel construction. At 155mm long, it's a compact option that doesn't take up much room in a busy network. You can install it in any position, to meet the needs of your setup.
Features & Benefits
Flexible cushioning rings absorb impact for durability
Lightweight unit of 75g puts minimal strain on your mounting surface
Performs dependably in temperatures between -20°C and +80°C
Lightweight unit of 75g puts minimal strain on your mounting surface
Performs dependably in temperatures between -20°C and +80°C
Applications
Access controls
Automated assembly and packaging lines
Medical equipment
Automated assembly and packaging lines
Medical equipment
How do I install this pneumatic cylinder?
Installation is easy, as all you need to do is screw compatible fittings into the standard M6 port. You can also combine the cylinder with a swivel bracket for more movement or a foot mount for greater support with heavier systems.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 155mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastic |
Dimensions | 20 x 155mm |
Maximum Operating Pressure | 10 bar |
ISO Standard | 6432 |
VDMA Standard | 24364 |
Model Number p | 19192 |
Minimum Operating Temperature | -20°C |
Weight | 95g |
Maximum Operating Temperature | +80°C |
Diameter | 20mm |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting