- RS Stock No.:
- 121-4701
- Mfr. Part No.:
- DSNU-12-25-P-A
- Brand:
- Festo
36 In Global stock for delivery within 10 working day(s)
42 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$93.11
(exc. GST)
$102.42
(inc. GST)
Units | Per unit |
1 + | $93.11 |
- RS Stock No.:
- 121-4701
- Mfr. Part No.:
- DSNU-12-25-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, M5 Port Connection, 85g Weight - DSNU-12-25-P-A
Looking for a precision positioning component? Turn to this pneumatic cylinder from Festo. It's double-acting, so you get accurate control of movement in both forwards and backwards directions. Flexible end-position cushioning absorbs impact, which reduces the risk of vibration and slip-ups. Minimal vibration also means reduced noise levels, giving you the benefit of quiet machine operation. As it weighs in at only 85g, you can rest assured this component adds minimal bulk to your equipment, which helps to keep your setup lean and efficient.
Features & Benefits
Wide operating pressure range of 1.5 to 10 bar, so it's suitable for use in demanding pneumatic circuits
Short 25mm stoke length makes it ideal to use with small loads at low speeds
No adjustment needed, which saves on time
Durable nitrile rubber seals for minimal risk of pressure loss
Short 25mm stoke length makes it ideal to use with small loads at low speeds
No adjustment needed, which saves on time
Durable nitrile rubber seals for minimal risk of pressure loss
Applications
Aerospace industry
Paper and pulp mills
Food manufacturing
Marine industry
Paper and pulp mills
Food manufacturing
Marine industry
In what temperatures can I use this pneumatic cylinder?
You can use it in operating temperatures between -20°C and +80°C, so it's just what you need for extreme settings.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 130mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 20 x 130mm |
Maximum Operating Pressure | 10 bar |
VDMA Standard | VDMA24364-B1/B2-L |
Model Number p | 19190 |
Minimum Operating Temperature | -20°C |
Weight | 85g |
Maximum Operating Temperature | +80°C |
Diameter | 20mm |
ISO Standard | ISO 6432 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting