- RS Stock No.:
- 121-4699
- Mfr. Part No.:
- DSNU-12-200-P-A
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$94.15
(exc. GST)
$103.57
(inc. GST)
Units | Per unit |
1 + | $94.15 |
- RS Stock No.:
- 121-4699
- Mfr. Part No.:
- DSNU-12-200-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DSNU Series Roundline Cylinders - Flexible Cushioning
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Flexible Cushioning
The DSNU P type flexible cushioning pneumatic cylinders absorb energy directly via flexible cushioning rings which are integrated into the main piston. This energy absorbing method makes these cylinders ideal for small load and low speed applications.
Features and Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Cylinder, Flexible Cushioning, M5 Pneumatic Port - DSNU-12-200-P-A
Pair this Festo pneumatic cylinder with a proximity sensor when you need to tackle precise positioning tasks. Working in tandem, they're ideal for repetitive jobs, such as lifting and lowering items on conveyor belts or assembly lines in packaging warehouses. A simple round design makes installing the cylinder quick and hassle-free. This unit is suitable for use in harsh or humid industrial environments as its piston rod and barrel are made from high-alloy steel that resists corrosion and shrugs off wear.
Features & Benefits
Compatible with extreme settings, thanks to a wide ambient temperature range between -20°C and +80°C
Convenient mounting in any position to best suit your setup
Cushioning on each end keeps machine movement smooth and reduces noise
Durable wrought aluminium alloy end caps offer an extended service life
Convenient mounting in any position to best suit your setup
Cushioning on each end keeps machine movement smooth and reduces noise
Durable wrought aluminium alloy end caps offer an extended service life
Applications
Food and beverage industries
Mining and minerals processing
Automotive manufacturing
Transportation
Mining and minerals processing
Automotive manufacturing
Transportation
What operating pressure range can I use this cylinder in?
The product has a broad operating pressure range between 1.5 and 10 bar, so you can count on its performance in demanding systems.
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 305mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 20 x 305mm |
Maximum Operating Pressure | 10 bar |
ISO Standard | ISO 6432 |
Model Number p | 19197 |
Diameter | 20mm |
Maximum Operating Temperature | +80°C |
Weight | 155g |
Minimum Operating Temperature | -20°C |
VDMA Standard | VDMA24364 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting