- RS Stock No.:
- 121-4691
- Mfr. Part No.:
- DSNU-25-80-PPS-A
- Brand:
- Festo
- RS Stock No.:
- 121-4691
- Mfr. Part No.:
- DSNU-25-80-PPS-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, G1/8 Port Connection, Stainless Steel Piston Rod - DSNU-25-80-PPS-A
Keep your system running smoothly with this pneumatic cylinder from Festo. As a double-acting device, it has a port at each end to take in compressed media, which gives you control of the stroke in both directions. Self-adjusting air cushioning uses a special piston in addition to the main one to vent the air cushion. This saves you time and effort while guarding your set-up against shock and vibration. The piston rod and cylinder barrel are made from high-alloy steel to stand up to corrosion and give you a long service life.
Features & Benefits
• Safe to use in demanding settings, thanks to an operating temperature range between -20°C and +80°C
• Wide operating pressure between 1 and 10 bar for flexible use
• 80mm stroke makes it ideal for short-range movement
• Wide operating pressure between 1 and 10 bar for flexible use
• 80mm stroke makes it ideal for short-range movement
Applications
• Automated assembly lines
• Agricultural machinery
• Material handling
• Agricultural machinery
• Material handling
How does self-adjusting air cushioning work?
This type of cushioning automatically regulates the damping in pneumatic cylinders and prevents shock and vibration caused by the back-and-forth motion of the piston. The air cushioning adjusts automatically in response to varying loads and speeds, keeping motion smooth and controlled without the need for manual tweaks.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 221.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 27 x 221.5mm |
Maximum Operating Pressure | 10 bar |
Model Number p | 559285 |
Minimum Operating Temperature | -20°C |
Weight | 326g |
Maximum Operating Temperature | +80°C |
Diameter | 27mm |
VDMA Standard | VDMA24364-B1/B2-L |
ISO Standard | ISO 6432 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-12 40mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-12 20mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 125mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting