- RS Stock No.:
- 121-4687
- Mfr. Part No.:
- DSNU-25-50-P-A
- Brand:
- Festo
39 In Global stock for delivery within 10 working day(s)
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$123.34
(exc. GST)
$135.67
(inc. GST)
Units | Per unit |
1 + | $123.34 |
- RS Stock No.:
- 121-4687
- Mfr. Part No.:
- DSNU-25-50-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, G1/8 Port Connection, 293g Weight - DSNU-25-50-P-A
To keep your positioning equipment running without a hitch, use this pneumatic piston rod cylinder from Festo. Its short stroke length of 50mm makes it just what you need to fine-tune the positioning or clamping of small components. As the rod is made from corrosion-resistant high-alloy steel, you can count on its longevity in harsh or humid operating conditions. Flexible cushioning rings give it a soft touch, which cuts down on vibration and noise. Low vibration also allows for spot-on accuracy in your positioning tasks.
Features & Benefits
Nitrile rubber seals withstand high pressure with minimal risk of cracking
Wide ambient temperature range of -20°C to +80°C means it's suitable to use in extreme settings
Extended service life, thanks to its cushioning rings that reduce wear
Wide ambient temperature range of -20°C to +80°C means it's suitable to use in extreme settings
Extended service life, thanks to its cushioning rings that reduce wear
Applications
Packaging facilities
Breweries
Pharmaceutical industry
Component manufacturing
Breweries
Pharmaceutical industry
Component manufacturing
In which position can I mount this pneumatic piston rod cylinder?
You can mount this versatile component in any position that suits your setup. Festo's wide range of mounting accessories lets you choose the best spot to install the device.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 191.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 27 x 191.5mm |
Maximum Operating Pressure | 10 bar |
Weight | 293g |
Minimum Operating Temperature | -20°C |
Model Number p | 19221 |
Maximum Operating Temperature | +80°C |
Diameter | 27mm |
VDMA Standard | VDMA24364-B1/B2-L |
ISO Standard | ISO 6432 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting