- RS Stock No.:
- 121-4669
- Mfr. Part No.:
- DSNU-25-200-PPV-A
- Brand:
- Festo
- RS Stock No.:
- 121-4669
- Mfr. Part No.:
- DSNU-25-200-PPV-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Round Cylinder, 25mm Bore, 200mm Stroke - DSNU Series - DSNU-25-200-PPV-A
Choose this round cylinder from Festo to convert energy into linear motion in pneumatic systems. Its adjustable pneumatic cushioning means it can handle larger loads at higher operating speeds, making it ideally suited to demanding tasks with shorter cycle times. Since it's double-acting, it can be used to perform both opening and closing actions, so it's a versatile choice. Its stainless-steel piston rod is extremely tough and durable, so you can be confident of higher productivity even with prolonged use in repeated tasks.
Compact design for space savings in automation applications
Bearing and end caps made of wrought aluminium alloy for durability and superior corrosion resistance
Available with an extensive range of accessories so you can install the cylinder virtually anywhere
Designed to ISO (International Standards Organisation) standards, for flexible use in modular systems
Bearing and end caps made of wrought aluminium alloy for durability and superior corrosion resistance
Available with an extensive range of accessories so you can install the cylinder virtually anywhere
Designed to ISO (International Standards Organisation) standards, for flexible use in modular systems
Application Information
Packaging and conveyance lines
Automated factory transportation
Aerospace industry
Automated factory transportation
Aerospace industry
What type of end-position cushioning does this unit use, and what is it best suited to?
This drive is fitted with a powerful pneumatic end-position cushioning that's adjustable at both ends. It's suitable for use with medium and large loads, high-speed and high-energy applications.
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 25мм |
Action | Double |
Manufacturer Series | DSNU |
Length | 341.5мм |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 27 x 341.5мм |
Width | ISO8573-1:2010 |
Absolute Maximum Pressure | ISO8573-1:2010 |
Maximum Operating Pressure | 10 bar |
Height | ISO8573-1:2010 |
Stroke Interval Weight | 11 g @ 10 mm Stroke |
Piston Speed | ISO8573-1:2010 |
Model Number p | 19251 |
VDMA Standard | VDMA24364-B1/B2-L |
Minimum Operating Temperature | ISO8573-1:2010°C |
Test Weight | 238 @ 0 mm Stroke g |
Diameter | 27мм |
Maximum Operating Temperature | ISO8573-1:2010°C |
Weight | 458 gg |
ISO Standard | ISO 6432, ISO 8573-1:2010 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 20mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-8 50mm Stroke Double Acting