- RS Stock No.:
- 121-4663
- Mfr. Part No.:
- DSNU-25-15-PPV-A
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$127.90
(exc. GST)
$140.69
(inc. GST)
Units | Per unit |
1 + | $127.90 |
- RS Stock No.:
- 121-4663
- Mfr. Part No.:
- DSNU-25-15-PPV-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Male Thread, G1/8 Port Connection - DSNU-25-15-PPV-A
Set your machinery in motion with this pneumatic cylinder from Festo. Compressed air flows in and out through two open ports and causes the piston rod to extend and retract. The result is reliable and accurate linear movement. As there's adjustable cushioning at both ends to soften the rod's blows, minimising noise, stress and vibration. Robust NBR and PU seals close the deal by keeping air from leaking out and maintaining system pressure.
Features & Benefits
Compatible with horizontal or vertical mounting for flexible assembly
Lubricated operation possible to reduce the risk of damage from friction
Performs in challenging environments thanks to an operating temperature range between -20°C and +80°C
High alloy steel construction resists corrosion in damp settings
NBR seals shrug off degradation caused by oils and solvents, so stand up well to harsh conditions
Lubricated operation possible to reduce the risk of damage from friction
Performs in challenging environments thanks to an operating temperature range between -20°C and +80°C
High alloy steel construction resists corrosion in damp settings
NBR seals shrug off degradation caused by oils and solvents, so stand up well to harsh conditions
Applications
Mining and quarrying equipment
Textile production
Material handling
Aerospace engineering
Energy industry
Textile production
Material handling
Aerospace engineering
Energy industry
How do I install this cylinder?
Thanks to the threaded design of its housing and piston, you can install this cylinder by inserting it into a G1/8 pneumatic connection, so there's no need for specialist tools.
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 156.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 27 x 156.5mm |
Maximum Operating Pressure | 10 bar |
Diameter | 27mm |
Maximum Operating Temperature | +80°C |
Weight | 254.5g |
Minimum Operating Temperature | -20°C |
Model Number p | 1908313 |
VDMA Standard | VDMA 24364-B1/B2-L |
ISO Standard | ISO 6432 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting