- RS Stock No.:
- 121-4642
- Mfr. Part No.:
- DSNU-20-50-P-A
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$116.08
(exc. GST)
$127.69
(inc. GST)
Units | Per unit |
1 + | $116.08 |
- RS Stock No.:
- 121-4642
- Mfr. Part No.:
- DSNU-20-50-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 222.8g Weight, G1/8 Port Connection - DSNU-20-50-P-A
Pair up this pneumatic cylinder from Festo with a proximity sensor (such as 253-9247) for spot-on positioning tasks. It's ideal for automated industrial equipment as it's designed to precisely and repeatedly place small components. To keep equipment running efficiently, the device's cushioning minimises vibration, shock and oscillation. The double-acting unit uses compressed air to extend and retract its piston, giving you the benefit of complete control over its movement. With flexible cushioning rings, this pneumatic cylinder is ideally suited to low-speed applications and small loads.
Features & Benefits
Standard metric mounting dimensions, so you can assemble it in any position
Wide operating pressure range between 1 and 10 bar for versatility
Compact length of 182mm and diameter of 27mm to keep the design of equipment compact and efficient
High-alloy steel rod and barrel resists corrosion and chemicals for longevity
Wide operating pressure range between 1 and 10 bar for versatility
Compact length of 182mm and diameter of 27mm to keep the design of equipment compact and efficient
High-alloy steel rod and barrel resists corrosion and chemicals for longevity
Applications
Paper and pulp mills
Automated assembly lines
Oil and gas industries
Automated assembly lines
Oil and gas industries
How does this pneumatic cylinder retract?
The component is double acting with dual connection ports, so it uses compressed air to move both forwards and backwards. As there are no mechanical parts such as springs, there's hardly any need for maintenance.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 182mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastic |
Dimensions | 27 x 182mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Weight | 222.8g |
Minimum Operating Temperature | -20°C |
Diameter | 27mm |
VDMA Standard | 24364 |
ISO Standard | 6432 |
Model Number p | 19210 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting