- RS Stock No.:
- 121-4641
- Mfr. Part No.:
- DSNU-20-40-PPV-A
- Brand:
- Festo
- RS Stock No.:
- 121-4641
- Mfr. Part No.:
- DSNU-20-40-PPV-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, G1/8 Port Connection, 1 to 10 Bar Operating Pressure - DSNU-20-40-PPV-A
Wondering how to automatically eject small components? Try this pneumatic piston rod cylinder from Festo. Its short stroke length of 40mm is just what you need for positioning miniature items. With a compact overall length of 172mm, you can count on this unit to help you downsize machinery. Adjustable cushioning at both ends of the actuator barrel means you can set the cylinder to absorb just the right amount of energy for your application.
Features & Benefits
Wide ambient temperature range between -20°C and +80°C for compatibility with challenging settings
Nitrile rubber seals maintain their shape under high pressure, giving you reliability
Stainless steel piston rod that withstands wear and corrosion for longevity in harsh locations
Low friction offers optimal pneumatic performance
Nitrile rubber seals maintain their shape under high pressure, giving you reliability
Stainless steel piston rod that withstands wear and corrosion for longevity in harsh locations
Low friction offers optimal pneumatic performance
Applications
Medical and pharmaceutical industries
Mining and minerals processing
Automated assembly lines
Textile industry
Mining and minerals processing
Automated assembly lines
Textile industry
What's the operating pressure range of this pneumatic cylinder?
The cylinder has a broad operating pressure range between 1 and 10 bar, so it's a good match for standard pneumatic circuits.
Can I use this cylinder with lubricated compressed air?
Yes, for versatility the component is compatible with either lubricated or non-lubricated pneumatic circuits.
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 172mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 27 x 172mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Weight | 215.6g |
VDMA Standard | 24364 |
Model Number p | 19236 |
ISO Standard | 6432 |
Diameter | 27mm |
Maximum Operating Temperature | +80°C |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 20mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-8 50mm Stroke Double Acting