- RS Stock No.:
- 121-4639
- Mfr. Part No.:
- DSNU-20-40-P-A
- Brand:
- Festo
8 In Global stock for delivery within 10 working day(s)
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$115.58
(exc. GST)
$127.14
(inc. GST)
Units | Per unit |
1 + | $115.58 |
- RS Stock No.:
- 121-4639
- Mfr. Part No.:
- DSNU-20-40-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, M8 Piston Rod Thread, Double Acting - DSNU-20-40-P-A
Looking for stable machine movements via your pressurised network? Opt for this pneumatic cylinder from Festo. It reliably tackles heavy-duty industrial processes, thanks to its 20mm bore piston rod that moves a distance of 40mm with over 150N of force. The double-acting unit has an open port at each end. This makes it a practical pick when you need to produce repeatable linear strokes that advance and return using compressed air from your pneumatic system. The component's stainless steel piston rod resists corrosion and impact, so you get a long service life in heavy-duty settings.
Features & Benefits
• Mounts in any position for application versatility
• M8 threaded piston rod means it's easy to connect compatible accessories securely to the rod
• Regulation G1/8 threading on pneumatic ports helps you achieve leak-free connections for stable performance
• Handles a broad operating temperature range between -20°C and +80°C, meaning it's a safe bet in harsh environments
• M8 threaded piston rod means it's easy to connect compatible accessories securely to the rod
• Regulation G1/8 threading on pneumatic ports helps you achieve leak-free connections for stable performance
• Handles a broad operating temperature range between -20°C and +80°C, meaning it's a safe bet in harsh environments
Applications
• Aerospace engineering
• Pharmaceutical production
• Food and beverage industries
• Pharmaceutical production
• Food and beverage industries
Does this cylinder come with cushioning?
Yes. It has flexible elastomer cushioning plates at either end to absorb impact energy easily in low-speed applications.
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 172mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 27 x 172mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
VDMA Standard | VDMA24364-B1/B2-L |
Model Number p | 19209 |
Minimum Operating Temperature | -20°C |
Weight | 215.6g |
Diameter | 27mm |
ISO Standard | ISO 6432 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting