- RS Stock No.:
- 121-4634
- Mfr. Part No.:
- DSNU-20-25-PPV-A
- Brand:
- Festo
46 In Global stock for delivery within 10 working day(s)
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$133.37
(exc. GST)
$146.71
(inc. GST)
Units | Per unit |
1 + | $133.37 |
- RS Stock No.:
- 121-4634
- Mfr. Part No.:
- DSNU-20-25-PPV-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Adjustable Cushioning, 1 to 10 Bar Operating Pressure - DSNU-20-25-PPV-A
This pneumatic cylinder from Festo is just what you need to keep your robotic setup running at full steam. It helps automated equipment achieve precise and repeatable linear motion, so it's ideal for accurate positioning on production lines. To quickly match the needs of changing loads and speeds, the unit features self-adjusting end cushioning. This saves you time during commissioning, as there's no need for manual resetting. Thanks to the robust wrought aluminium material used for the bearing and end caps, you can count on this cylinder to go the extra mile in demanding environments.
Features & Benefits
Corrosion-resistant stainless steel barrel for compatibility with humid settings
Wide operating pressure range between 1 and 10 bar, so it's a versatile option
Air-cushioning absorbs the impact of high energy without damaging components
Nitrile rubber seals retain their shape, even when put under high pressure
Wide operating pressure range between 1 and 10 bar, so it's a versatile option
Air-cushioning absorbs the impact of high energy without damaging components
Nitrile rubber seals retain their shape, even when put under high pressure
Applications
Automotive manufacturing
Printing industry
Food and beverage processing
Lifting and hoisting equipment
Printing industry
Food and beverage processing
Lifting and hoisting equipment
Does this pneumatic cylinder move in a forward or backward direction?
This versatile device is double-acting, giving you the benefit of controlled linear motion in both a forward and backward direction.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 157mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 27 x 157mm |
Maximum Operating Pressure | 10 bar |
Diameter | 27mm |
Maximum Operating Temperature | +80°C |
Weight | 204.8g |
Minimum Operating Temperature | -20°C |
Model Number p | 33974 |
VDMA Standard | 24364 |
ISO Standard | 6432 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting