- RS Stock No.:
- 121-4312
- Mfr. Part No.:
- DSNU-25-50-PPV-A
- Brand:
- Festo
- RS Stock No.:
- 121-4312
- Mfr. Part No.:
- DSNU-25-50-PPV-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Air Cushioning Type, 25mm Bore - DSNU-25-50-PPV-A
Put objects exactly where you want them with this pneumatic cylinder from Festo. As a double-acting type, it has a port on each end to give you control over the stroke in forward and backward directions. Adjustable pneumatic cushioning at both ends means you won't need to worry about bumping and shaking, even with heavy loads or at high speeds. The 50mm-stroke cylinder is built to a simple and robust three-part design that you can count on to deliver a long service life.
Features & Benefits
Performs reliably at a wide operating temperature range of -20°C to +80°C
NBR seals guard against contamination
High-alloy steel piston rod and cylinder barrel deliver strength and corrosion resistance
Anodised wrought aluminium alloy cover is light weight, strong and hardwearing
NBR seals guard against contamination
High-alloy steel piston rod and cylinder barrel deliver strength and corrosion resistance
Anodised wrought aluminium alloy cover is light weight, strong and hardwearing
Applications
Factory automation
Paint spraying
Medical equipment
Paint spraying
Medical equipment
What's meant by adjustable pneumatic cushioning?
Adjustable pneumatic cushioning traps a fixed volume of air in the end of the cylinder. The amount of air can be changed with a simple twist of a screw, giving you the optimum level of cushioning for your load to avoid impact and vibration stresses.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 191.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 27 x 191.5mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Weight | 293g |
Minimum Operating Temperature | -20°C |
Model Number p | 19246 |
VDMA Standard | 24364 |
ISO Standard | 6432 |
Diameter | 27mm |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 20mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-8 50mm Stroke Double Acting