- RS Stock No.:
- 185-5401
- Mfr. Part No.:
- FCR-226
- Brand:
- YUTAKA ENG. CORP
Discontinued product
- RS Stock No.:
- 185-5401
- Mfr. Part No.:
- FCR-226
- Brand:
- YUTAKA ENG. CORP
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
FCR-226 Series for Cylinder, Two-Stage Pressure Regulator.
Specifications
Attribute | Value |
---|---|
Port Connection | W22 (R) |
Maximum Input Pressure | 25MPa |
Manufacturer Series | FCR-226 |
Maximum Flow Rate | 25L/min |
Overall Dimensions | 146 x 139 x 178mm |
Overall Width | 139mm |
Overall Height | 178mm |
Overall Length | 146mm |
Proof Pressure | 0.25MPa |