- RS Stock No.:
- 748-5849
- Mfr. Part No.:
- KK6S-04F
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 748-5849
- Mfr. Part No.:
- KK6S-04F
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KK6 Series
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Specifications
Attribute | Value |
---|---|
Threaded Connection | Rc 1/2 Female |
Coupling Gender | Female |
Thread Size | 1/2in |
Manufacturer Series | KK |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Female |
Thread Standard | Rc |
Finish | Nickel Plated |
Minimum Operating Temperature | -5°C |
Seal Material | NBR |
Maximum Operating Temperature | +60°C |