Nagahori Industry Chrome Molybdenum Steel Female Pneumatic Quick Connect Coupling, Rc 1/4 Female Threaded
- RS Stock No.:
- 416-7501
- Mfr. Part No.:
- CHP02S
- Brand:
- Nagahori Industry
Available for back order.
Added
Price (ex. GST) Each
$44.20
(exc. GST)
$48.62
(inc. GST)
Units | Per unit |
1 - 5 | $44.20 |
6 + | $42.66 |
- RS Stock No.:
- 416-7501
- Mfr. Part No.:
- CHP02S
- Brand:
- Nagahori Industry
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specifications
Attribute | Value |
---|---|
Threaded Connection | Rc 1/4 Female |
Coupling Gender | Female |
Thread Size | 1/4in |
Manufacturer Series | HP |
Connection Type | Threaded |
Material | Chrome Molybdenum Steel |
Thread Gender | Female |
Thread Standard | Rc |
Maximum Operating Pressure | 31 MPa |
Finish | Zinc Plated |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +80°C |
Related links
- Nagahori Industry Chrome Molybdenum Steel Female Pneumatic Quick...
- RS PRO Pneumatic Quick Connect Coupling
- Norgren Pneumatic Quick Connect Coupling
- SMC Pneumatic Quick Connect Coupling
- SAM Pneumatic Quick Connect Coupling, Threaded
- Nagahori Industry Chrome Molybdenum Steel Female Pneumatic Quick...
- PCL Steel Pneumatic Quick Connect Coupling
- Festo Pneumatic Quick Connect Couplings