- RS Stock No.:
- 416-7337
- Mfr. Part No.:
- CSP02S3
- Brand:
- Nagahori Industry
Available for back order.
Added
Price (ex. GST) Each
$100.94
(exc. GST)
$111.03
(inc. GST)
Units | Per unit |
1 - 5 | $100.94 |
6 + | $97.08 |
- RS Stock No.:
- 416-7337
- Mfr. Part No.:
- CSP02S3
- Brand:
- Nagahori Industry
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specifications
Attribute | Value |
---|---|
Threaded Connection | Rc 1/4 Female |
Coupling Gender | Female |
Thread Size | 1/4in |
Manufacturer Series | SP |
Connection Type | Threaded |
Material | Stainless Steel |
Thread Gender | Female |
Thread Standard | Rc |
Maximum Operating Pressure | 10 MPa |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +80°C |
Related links
- Nagahori Industry Chrome Molybdenum Steel Female Pneumatic Quick...
- SMC Pneumatic Quick Connect Coupling, Rc 1/4 Male
- Nagahori Industry Stainless Steel Female Pneumatic Quick Connect...
- CEJN Steel Female Pneumatic Quick Connect Coupling, Rc 1/4 Female Threaded
- Nagahori Industry Stainless Steel Female Pneumatic Quick Connect...
- SMC Pneumatic Quick Connect Coupling, Rc 1/4 Female
- Nagahori Industry Stainless Steel Female Pneumatic Quick Connect...
- SMC Structural Steel Female Pneumatic Quick Connect Coupling, Rc...