- RS Stock No.:
- 416-7258
- Mfr. Part No.:
- CTL02PM3
- Brand:
- Nagahori Industry
Discontinued product
- RS Stock No.:
- 416-7258
- Mfr. Part No.:
- CTL02PM3
- Brand:
- Nagahori Industry
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specifications
Attribute | Value |
---|---|
Threaded Connection | R 1/4 Male |
Coupling Gender | Male |
Thread Size | 1/4in |
Manufacturer Series | TL |
Connection Type | Threaded |
Material | Stainless Steel |
Thread Gender | Male |
Thread Standard | R |
Maximum Operating Pressure | 10 MPa |
Seal Material | FKM |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +180°C |