- RS Stock No.:
- 416-7236
- Mfr. Part No.:
- CTL04PH3
- Brand:
- Nagahori Industry
Available for back order.
Added
Price (ex. GST) Each
$49.08
(exc. GST)
$53.99
(inc. GST)
Units | Per unit |
1 - 5 | $49.08 |
6 + | $47.31 |
- RS Stock No.:
- 416-7236
- Mfr. Part No.:
- CTL04PH3
- Brand:
- Nagahori Industry
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Manufacturer Series | TL |
Connection Type | Hose Barb |
Hose Barb Connection | 1/2in |
Material | Stainless Steel |
Maximum Operating Pressure | 10 MPa |
Minimum Operating Temperature | -20°C |
Seal Material | FKM |
Maximum Operating Temperature | +180°C |
Related links
- RS PRO Pneumatic Quick Connect Coupling
- Norgren Pneumatic Quick Connect Coupling
- SMC Pneumatic Quick Connect Coupling
- SAM Pneumatic Quick Connect Coupling, Threaded
- Festo Pneumatic Quick Connect Coupling
- PCL Steel Pneumatic Quick Connect Coupling
- SAM Female Pneumatic Quick Connect Coupling, Threaded
- Festo Pneumatic Quick Connect Couplings