- RS Stock No.:
- 416-7179
- Mfr. Part No.:
- CTL03SF3
- Brand:
- Nagahori Industry
- RS Stock No.:
- 416-7179
- Mfr. Part No.:
- CTL03SF3
- Brand:
- Nagahori Industry
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specifications
Attribute | Value |
---|---|
Threaded Connection | Rc 3/8 Female |
Coupling Gender | Female |
Thread Size | 3/8in |
Manufacturer Series | TL |
Connection Type | Threaded |
Material | Stainless Steel |
Thread Gender | Female |
Thread Standard | Rc |
Maximum Operating Pressure | 10 MPa |
Seal Material | FKM |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +180°C |
Related links
- RS PRO Pneumatic Quick Connect Coupling
- Norgren Pneumatic Quick Connect Coupling
- Nagahori Industry Steel Female Pneumatic Quick Connect Coupling,...
- SMC Pneumatic Quick Connect Coupling
- Nagahori Industry Chrome Molybdenum Steel Female Pneumatic Quick...
- SMC Stainless Steel Male Pneumatic Quick Connect Coupling, Rc 3/8...
- SMC Fluororubber Rc 3/8 R 3/8in Female Thread
- Festo Pneumatic Quick Connect Couplings