- RS Stock No.:
- 416-6823
- Mfr. Part No.:
- CAL22SF3
- Brand:
- Nagahori Industry
Discontinued product
- RS Stock No.:
- 416-6823
- Mfr. Part No.:
- CAL22SF3
- Brand:
- Nagahori Industry
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Coupler AL Type 20 Model Sockets
Stainless steel design
Low-pressure use, single path open and close type
Suitable for use with AL type 20 plugs
Low-pressure use, single path open and close type
Suitable for use with AL type 20 plugs
Type 20 Connectors
Specifications
Attribute | Value |
---|---|
Threaded Connection | Rc 1/4 Female |
Coupling Gender | Female |
Thread Size | 1/4in |
Manufacturer Series | AL |
Connection Type | Threaded |
Material | Stainless Steel |
Thread Gender | Female |
Thread Standard | Rc |
Maximum Operating Pressure | 2 MPa |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +80°C |