- RS Stock No.:
- 416-6817
- Mfr. Part No.:
- CAL24SM3
- Brand:
- Nagahori Industry
Discontinued product
- RS Stock No.:
- 416-6817
- Mfr. Part No.:
- CAL24SM3
- Brand:
- Nagahori Industry
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Coupler AL Type 20 Model Sockets
Stainless steel design
Low-pressure use, single path open and close type
Suitable for use with AL type 20 plugs
Low-pressure use, single path open and close type
Suitable for use with AL type 20 plugs
Type 20 Connectors
Specifications
Attribute | Value |
---|---|
Threaded Connection | R 1/2 Male |
Coupling Gender | Male |
Thread Size | 1/2in |
Manufacturer Series | AL |
Connection Type | Threaded |
Material | Stainless Steel |
Thread Gender | Male |
Thread Standard | R |
Maximum Operating Pressure | 2 MPa |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |