- RS Stock No.:
- 416-6766
- Mfr. Part No.:
- CAL23SH3
- Brand:
- Nagahori Industry
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $43.39
You pay
$34.71
(exc. GST)
$38.18
(inc. GST)
Units | Per unit |
1 + | $34.71 |
- RS Stock No.:
- 416-6766
- Mfr. Part No.:
- CAL23SH3
- Brand:
- Nagahori Industry
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Coupler AL Type 20 Model Sockets
Stainless steel design
Low-pressure use, single path open and close type
Suitable for use with AL type 20 plugs
Low-pressure use, single path open and close type
Suitable for use with AL type 20 plugs
Type 20 Connectors
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Manufacturer Series | AL |
Connection Type | Hose Barb |
Hose Barb Connection | 3/8in |
Material | Stainless Steel |
Maximum Operating Pressure | 2 MPa |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Pneumatic Quick Connect Coupling
- Norgren Pneumatic Quick Connect Coupling
- SMC Pneumatic Quick Connect Coupling
- Festo Male Pneumatic Quick Connect Coupling, 3/8in Threaded
- Festo Pneumatic Quick Connect Coupling
- PCL Steel Pneumatic Quick Connect Coupling
- SAM Female Pneumatic Quick Connect Coupling, Threaded
- Festo Pneumatic Quick Connect Couplings