- RS Stock No.:
- 187-8867
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 187-8867
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
DN 5.5 safety quick connector couplings according to UNI-ISO 6150. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Specifications
Attribute | Value |
---|---|
Coupling Gender | Female |
Connection Type | Hose Barb |
Hose Barb Connection | 1/2in |
Material | Brass |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Seal Material | NBR |
Maximum Operating Temperature | +80°C |