- RS Stock No.:
- 187-8846
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 187-8846
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Quick Connect Coupling
The RS PRO quick connect coupling has a male BSP threaded connection with thread size of 1/8in. This french profile extended socket with male coupling is 200m long and interchangeable with RECTUS 608/612 of diameter 8mm.
Features and Benefits
Nickel-plated brass body
FKM O-ring seals
Silicon free
Working pressure ranges between 0bar and 15bar
Operating temperature ranges between -15°C and 200°C
Fluids: water, cooling water and oil
Light and compact
FKM O-ring seals
Silicon free
Working pressure ranges between 0bar and 15bar
Operating temperature ranges between -15°C and 200°C
Fluids: water, cooling water and oil
Light and compact
Applications
Compressed air and tools
Pneumatic and fluid technology
Food and beverage
Life and sciences
Cooling system
Inert gases, vacuum
Pneumatic and fluid technology
Food and beverage
Life and sciences
Cooling system
Inert gases, vacuum
Certifications
REACH compliant
PED 2014/68/UE approved
PED 2014/68/UE approved
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/8 Male |
Coupling Gender | Male |
Thread Size | 1/8in |
Connection Type | Threaded |
Hose Barb Connection | 1/8in |
Material | Brass |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 15bar |
Minimum Operating Temperature | -15°C |
Seal Material | NBR |
Maximum Operating Temperature | +200°C |