- RS Stock No.:
- 187-8831
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 187-8831
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Quick Connect Coupling
The RS PRO quick connect coupling has a hose barb connection with a size of 12mm. This french profile straight plug with male coupling is interchangeable with RECTUS 608/612 of diameter 8mm. The plug has a rest for rubber hose construction.
Features and Benefits
Nickel-plated brass body
FKM O-ring seals
Silicon free
Working pressure ranges between 0bar and 15bar
Operating temperature ranges between -15°C and 200°C
Fluid: compressed air
Light and compact
FKM O-ring seals
Silicon free
Working pressure ranges between 0bar and 15bar
Operating temperature ranges between -15°C and 200°C
Fluid: compressed air
Light and compact
Applications
Compressed air and tools
Pneumatic and fluid technology
Food and beverage
Life and sciences
Cooling system
Inert gases, vacuum
Pneumatic and fluid technology
Food and beverage
Life and sciences
Cooling system
Inert gases, vacuum
Certifications
REACH compliant
PED 2014/68/UE approved
PED 2014/68/UE approved
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Type | Hose Barb |
Hose Barb Connection | 12mm |
Material | Brass |
Maximum Operating Pressure | 15bar |
Seal Material | NBR |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +200°C |