- RS Stock No.:
- 917-8761
- Mfr. Part No.:
- CP96SDB80-160C
- Brand:
- SMC
- RS Stock No.:
- 917-8761
- Mfr. Part No.:
- CP96SDB80-160C
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
CP96-C Double Acting Cylinder
The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.
CP96 Series
Specifications
Attribute | Value |
---|---|
Stroke | 160мм |
Bore | 80мм |
Action | Double |
Manufacturer Series | CP96 |
Length | 418мм |
Cushioning Type | Air |
Dimensions | 418 x 99 x 99мм |
Width | 99мм |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 99мм |
Maximum Operating Temperature | +70°C |
Stroke Interval Weight | 0.49 kg @ 50 mm Stroke |
Minimum Operating Temperature | -20°C |
Weight | 4.5kg |
ISO Standard | 4414 |
Related links
- SMC Pneumatic Piston Rod Cylinder - 125mm Bore CP96 Series, Double Acting
- RS PRO ISO Standard Cylinder - 80mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CP96 Series, Double Acting
- Norgren Double Acting Cylinder - 80mm Bore RA Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CP96 Series, Double Acting