- RS Stock No.:
- 917-8739
- Mfr. Part No.:
- CP96SDB63-200C
- Brand:
- SMC
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$338.45
(exc. GST)
$372.29
(inc. GST)
Units | Per unit |
1 + | $338.45 |
- RS Stock No.:
- 917-8739
- Mfr. Part No.:
- CP96SDB63-200C
- Brand:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
CP96-C Double Acting Cylinder
The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.
CP96 Series
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 63мм |
Action | Double |
Manufacturer Series | CP96 |
Length | 394мм |
Cushioning Type | Air |
Dimensions | 394 x 77 x 77мм |
Width | 77мм |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 77мм |
Stroke Interval Weight | 0.32 kg @ 50 mm Stroke |
Weight | 6kg |
Minimum Operating Temperature | -20°C |
ISO Standard | 4414 |
Maximum Operating Temperature | +70°C |
Related links
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore CP96 Series, Double Acting
- Norgren Double Acting Cylinder - 63mm Bore RA Series, Double Acting
- RS PRO Pneumatic Compact Cylinder - 63mm Bore Double Acting
- RS PRO ISO Standard Cylinder - 63mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CP96 Series, Double Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore MGP Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting