- RS Stock No.:
- 774-0982
- Mfr. Part No.:
- G453A3SK0160A00
- Brand:
- EMERSON – ASCO
- RS Stock No.:
- 774-0982
- Mfr. Part No.:
- G453A3SK0160A00
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Series 453 ISO 15552 Pneumatic Profile Cylinders
Asco Numatic Series 453 Profiled Barrel Double-Acting Pneumatic Cylinders offer precise cushioning, a choice of mounting options, and ease of maintenance. The cylinder design includes T-slot grooves on three sides, a hard anodised aluminium-profiled barrel, precise hard chrome steel high-performance guide rod, and self-lubricating guide rod bearings with non-abrasive seal.
Note
Various accessories are available from RS for use with Asco Numatic profiled cylinders and include: Magnetic position detectors - RS stock nos. 721-1566 and 721-1557 , and Mounting accessories - RS stock nos. 675-6721 (fitting kit for 32mm to 40mm profiled cylinders), and 675-6724 (fitting kit for 50mm to 63mm profiled cylinders).
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | 453 |
Length | 142mm |
Cushioning Type | Air |
Dimensions | 142 x 48 x 48mm |
Width | 48mm |
Maximum Operating Pressure | 10 bar |
Height | 48mm |
ISO Standard | 15552 |
Minimum Operating Temperature | -20°C |
Weight | 490g |
Maximum Operating Temperature | +70°C |