EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 63mm Bore, 100mm Stroke, PRA Series, Double Acting
- RS Stock No.:
- 703-5274
- Mfr. Part No.:
- 0822123004
- Brand:
- EMERSON – AVENTICS
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$516.40
(exc. GST)
$568.04
(inc. GST)
Units | Per unit |
1 + | $516.40 |
- RS Stock No.:
- 703-5274
- Mfr. Part No.:
- 0822123004
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
PRA ISO Profile Cylinder
Pneumatic profile cylinders 32 - 125 mm diameters to ISO15552
Double Acting
Magnetic poston
Adjustable pneumatic cushioning
External piston rod thread
Magnetic poston
Adjustable pneumatic cushioning
External piston rod thread
SerRexroth PRA ISO Profile Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | PRA |
Length | 221mm |
Cushioning Type | Rubber |
Dimensions | 221 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 10 bar |
Height | 75mm |
Maximum Operating Temperature | +80°C |
Weight | 2kg |
ISO Standard | 15552 |
Minimum Operating Temperature | -20°C |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 63mm Bore PRA/802000/M...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 80mm Bore PRA/802000/M...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA...