EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore, 160mm Stroke, PRA Series, Double Acting
- RS Stock No.:
- 703-5224
- Mfr. Part No.:
- 0822121006
- Brand:
- EMERSON – AVENTICS
- RS Stock No.:
- 703-5224
- Mfr. Part No.:
- 0822121006
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
PRA ISO Profile Cylinder
Pneumatic profile cylinders 32 - 125 mm diameters to ISO15552
Double Acting
Magnetic poston
Adjustable pneumatic cushioning
External piston rod thread
Magnetic poston
Adjustable pneumatic cushioning
External piston rod thread
SerRexroth PRA ISO Profile Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | PRA |
Length | 265mm |
Cushioning Type | Rubber |
Dimensions | 265 x 53 x 53mm |
Width | 53mm |
Maximum Operating Pressure | 10 bar |
Height | 53mm |
Minimum Operating Temperature | -20°C |
Weight | 1.2kg |
Maximum Operating Temperature | +80°C |
ISO Standard | 15552 |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/160 160mm...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 63mm Bore PRA...
- Norgren Double Acting Cylinder - 100mm Bore PRA Series, Double Acting
- IMI Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...