Aventics Pneumatic Profile Cylinder 32mm Bore, 100mm Stroke, PRA Series, Double Acting

  • RS Stock No. 703-5205
  • Mfr. Part No. 0822120004
  • Manufacturer Aventics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): HU
Product Details

PRA ISO Profile Cylinder

Pneumatic profile cylinders 32 - 125 mm diameters to ISO15552

Double Acting
Magnetic poston
Adjustable pneumatic cushioning
External piston rod thread

SerRexroth PRA ISO Profile Cylinder

Specifications
Attribute Value
Manufacturer Series PRA
Action Double
Bore 32mm
Stroke 100mm
ISO Standard 15552
Maximum Operating Pressure 10 bar
Cushioning Type Rubber
Dimensions 194 x 46.5 x 46.5mm
Weight 720g
Height 46.5mm
Width 46.5mm
Minimum Operating Temperature -20°C
Length 194mm
Maximum Operating Temperature +80°C
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 237.00
(exc. GST)
$ 260.70
(inc. GST)
units
Per unit
1 +
$237.00
Related Products
C55 Compact ISO Cylinder ISO Standard compact cylinder ...
Description:
C55 Compact ISO Cylinder ISO Standard compact cylinder with hard anodized aluminium body Available as double acting with magnetic piston as standard. ISO standard 21287Compact Magnetic sensing Note Fastening elements should be ordered separately. Standards ISO 21287. ISO Standard compact ...
DSBC Series Profile Cylinders - Self Adjusting Pneumatic ...
Description:
DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and ...
ISOLine™ profile cylinder, 50mm diameter, 100mm stroke, ISO15552 ...
Description:
ISOLine™ profile cylinder, 50mm diameter, 100mm stroke, ISO15552 High performance, stability and reliability Polyurethane seals ensure efficient low friction operation and long life Switches can be mounted flush with the profile barrel.
RS Pro double-acting pneumatic cylinders according to ISO ...
Description:
RS Pro double-acting pneumatic cylinders according to ISO 15552 suitable forfiltered and lubricated compressed air, as well as non lubricated air- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)- Temperature Range: 0 °C (-20 °C with dry ...