- RS Stock No.:
- 482-0533
- Mfr. Part No.:
- 453 500 05 0050
- Brand:
- EMERSON – ASCO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore, 50mm Stroke, PRA Series, Double Acting
- RS Stock No.
- 703-5242
Price (ex. GST) Each
$417.44
(exc. GST)
$459.18
(inc. GST)
- RS Stock No.:
- 482-0533
- Mfr. Part No.:
- 453 500 05 0050
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
453 series ISO 6431 profile cylinders
Double action cylinders with profiled tube for flush detectors
Polyurethane seals
Pneumatic shock absorbers, adjustable on both sides using captive screws
Polyurethane seals
Pneumatic shock absorbers, adjustable on both sides using captive screws
Standards
AFNOR NFE 49003 - VDMA 24562 - ISO 6431
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | 453 |
Length | 225mm |
Cushioning Type | Air |
Dimensions | 225 x 65 x 65mm |
Width | 65mm |
Maximum Operating Pressure | 10 bar |
Height | 65mm |
ISO Standard | 15552 |
Minimum Operating Temperature | -20°C |
Weight | 1.5kg |
Maximum Operating Temperature | +70°C |