Festo Pneumatic Cylinder - 1646550, 40mm Bore, 80mm Stroke, DSBG-40-80-PPVA-N3 Series, Double Acting
- RS Stock No.:
- 203-6505
- Mfr. Part No.:
- DSBG-40-80-PPVA-N3
- Brand:
- Festo
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$415.01
(exc. GST)
$456.51
(inc. GST)
units | Per unit |
1 + | $415.01 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-6505
- Mfr. Part No.:
- DSBG-40-80-PPVA-N3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo ISO cylinder has 80 mm stroke and 40 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 80 mm
Piston diameter 40 mm
Piston rod thread M12x1,25
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 40 mm
Piston rod thread M12x1,25
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 80мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DSBG-40-80-PPVA-N3 |
Model Number p | 1646550 |