- RS Stock No.:
- 202-1192
- Mfr. Part No.:
- DSBC-80-70-PPVA-N3
- Brand:
- Festo
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$630.32
(exc. GST)
$693.35
(inc. GST)
Units | Per unit |
1 + | $630.32 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-1192
- Mfr. Part No.:
- DSBC-80-70-PPVA-N3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBC-80-70-PPVA-N3 With adjustable cushioning. at both ends. It has stroke 70 mm, Piston diameter 80 mm, Piston rod thread M20x1,5, cushioning.
It has stroke 70 mm
Piston diameter 80 mm
Piston rod thread M20x1,5
Cushioning. PPV
Piston diameter 80 mm
Piston rod thread M20x1,5
Cushioning. PPV
Specifications
Attribute | Value |
---|---|
Stroke | 70мм |
Bore | 80мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 2126598 |
Related links
- Festo Pneumatic Cylinder - 1376660 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366956 250mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376658 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1804956 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376471 100mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-25 25mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-40 40mm Stroke Double Acting