- RS Stock No.:
- 202-1092
- Mfr. Part No.:
- DSBF-C-50-200-PPSA-N3-R
- Brand:
- Festo
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$541.09
(exc. GST)
$595.20
(inc. GST)
Units | Per unit |
1 + | $541.09 |
- RS Stock No.:
- 202-1092
- Mfr. Part No.:
- DSBF-C-50-200-PPSA-N3-R
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBF-C-50-200-PPSA-N3-R with self-adjusting pneumatic end position cushioning. It has stroke 200 mm, piston diameter 50 mm.
It has stroke 200 mm
Piston diameter 50 mm
Cushioning. PPS
Piston diameter 50 mm
Cushioning. PPS
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 50мм |
Action | Double |
Manufacturer Series | DSBF |
Model Number p | 1780290 |
Related links
- Festo Pneumatic Profile Cylinder - 1792957 100mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1782260 200mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1780907 50mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1776054 500mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1785013 40mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1776053 400mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1792954 40mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1782255 50mm Stroke, DSBF Series