- RS Stock No.:
- 180-9696
- Mfr. Part No.:
- P1F-S080MS-0200-0000
- Brand:
- Parker
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$530.03
(exc. GST)
$583.03
(inc. GST)
Units | Per unit |
1 + | $530.03 |
- RS Stock No.:
- 180-9696
- Mfr. Part No.:
- P1F-S080MS-0200-0000
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Non standard strokes up to 2000 mm.
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 80мм |
Action | Double |
Manufacturer Series | P1F-S |
Length | 414мм |
Dimensions | 414 x 94 x 94мм |
Width | 94мм |
Maximum Operating Pressure | 10 bar |
Height | 94мм |
VDMA Standard | 24562 |
Test Weight | 2.5 kg @ 0 mm |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 0.73 kg @ 100 mm |
Maximum Operating Temperature | +80°C |
ISO Standard | 6431, 15552 |
Related links
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Parker Pneumatic Piston Rod Cylinder - 32mm Bore P1F-S Series,...
- Parker Pneumatic Piston Rod Cylinder - 50mm Bore P1F-S Series,...
- Parker Pneumatic Piston Rod Cylinder - 40mm Bore P1F-S Series,...
- Parker Pneumatic Piston Rod Cylinder - 63mm Bore P1F-S Series,...
- Parker Pneumatic Piston Rod Cylinder - 125mm Bore P1F-S Series,...