- RS Stock No.:
- 180-9695
- Mfr. Part No.:
- P1F-S080MS-0100-0000
- Brand:
- Parker
- RS Stock No.:
- 180-9695
- Mfr. Part No.:
- P1F-S080MS-0100-0000
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Non standard strokes up to 2000 mm.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | P1F-S |
Length | 314mm |
Dimensions | 314 x 94 x 94mm |
Width | 94mm |
Maximum Operating Pressure | 10 bar |
Height | 94mm |
ISO Standard | 6431, 15552 |
Test Weight | 2.5 kg @ 0 mm |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 0.73 kg @ 100 mm |
Maximum Operating Temperature | +80°C |
VDMA Standard | 24562 |
Related links
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Parker Pneumatic Piston Rod Cylinder - 32mm Bore P1F-S Series,...
- Parker Pneumatic Piston Rod Cylinder - 50mm Bore P1F-S Series,...
- Parker Pneumatic Piston Rod Cylinder - 125mm Bore P1F-S Series,...
- Parker Pneumatic Piston Rod Cylinder - 40mm Bore P1F-S Series,...
- Parker Pneumatic Piston Rod Cylinder - 63mm Bore P1F-S Series,...