- RS Stock No.:
- 180-9687
- Mfr. Part No.:
- P1F-S032MS-0160-0000
- Brand:
- Parker
- RS Stock No.:
- 180-9687
- Mfr. Part No.:
- P1F-S032MS-0160-0000
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Non standard strokes up to 2000 mm.
Specifications
Attribute | Value |
---|---|
Stroke | 160мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | P1F-S |
Length | 302мм |
Dimensions | 302 x 47 x 47мм |
Width | 47мм |
Maximum Operating Pressure | 10 bar |
Height | 47мм |
Test Weight | 0.52 kg @ 0 mm |
Stroke Interval Weight | 0.23 kg @ 100 mm |
ISO Standard | 6431, 15552 |
VDMA Standard | 24562 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Parker Pneumatic Piston Rod Cylinder - 50mm Bore P1F-S Series,...
- Parker Pneumatic Piston Rod Cylinder - 80mm Bore P1F-S Series,...
- Parker Pneumatic Piston Rod Cylinder - 63mm Bore P1F-S Series,...
- Parker Pneumatic Piston Rod Cylinder - 125mm Bore P1F-S Series,...
- Parker Pneumatic Piston Rod Cylinder - 40mm Bore P1F-S Series,...