- RS Stock No.:
- 176-1664
- Brand:
- RS PRO
- RS Stock No.:
- 176-1664
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro double-acting pneumatic cylinders according to ISO 15552 suitable for
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 100мм |
Action | Double |
Length | 239.5мм |
Cushioning Type | Cushioned |
Dimensions | 239.5 x 111 x 111мм |
Width | 111мм |
Maximum Operating Pressure | 10 bar |
Height | 111мм |
ISO Standard | 15552 |
VDMA Standard | 6431 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | 0°C |
Related links
- RS PRO ISO Standard Cylinder - 80mm Bore Double Acting
- SMC ISO Standard Cylinder - 125mm Bore CP96 Series, Double Acting
- Festo ISO Standard Cylinder - DSBG-40-100 100mm Stroke Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- RS PRO ISO Standard Cylinder - 32mm Bore Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- Festo ISO Standard Cylinder - 3656511 20mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3659384 150mm Stroke Double Acting