- RS Stock No.:
- 176-1645
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$358.16
(exc. GST)
$393.98
(inc. GST)
Units | Per unit |
1 + | $358.16 |
- RS Stock No.:
- 176-1645
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro double-acting pneumatic cylinders according to ISO 15552 suitable for
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
Specifications
Attribute | Value |
---|---|
Stroke | 250мм |
Bore | 50мм |
Action | Double |
Length | 393мм |
Cushioning Type | Cushioned |
Dimensions | 393 x 64 x 64мм |
Width | 64мм |
Maximum Operating Pressure | 10 bar |
Height | 64мм |
Maximum Operating Temperature | +80°C |
VDMA Standard | 6431 |
Minimum Operating Temperature | 0°C |
ISO Standard | 15552 |
Related links
- RS PRO ISO Standard Cylinder - 80mm Bore Double Acting
- RS PRO ISO Standard Cylinder - 100mm Bore Double Acting
- RS PRO ISO Standard Cylinder - 63mm Bore Double Acting
- RS PRO ISO Standard Cylinder - 32mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CG1 Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- RS PRO ISO Standard Cylinder - 40mm Bore Double Acting