- RS Stock No.:
- 164-7071
- Mfr. Part No.:
- PRA/802063/M/250
- Brand:
- Norgren
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$338.65
(exc. GST)
$372.51
(inc. GST)
Units | Per unit |
1 + | $338.65 |
- RS Stock No.:
- 164-7071
- Mfr. Part No.:
- PRA/802063/M/250
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 63mm Bore, 12 Bar Maximum Operating Pressure - PRA/802000/M Series - PRA/802063/M/250
This pneumatic piston rod cylinder from IMI Norgren makes light work of powering smooth linear movement in your machine. As a double-action type, it uses compressed air to drive 250mm in either direction, ensuring efficient operation. Delivering up to 1870N of force on its outstroke and 1680N on its instroke, it's a safe bet for moving heavy machine parts in many standard industrial applications. The cylinder's Adaptive Cushioning System absorbs the forces created by the piston rod's movement. This ensures reliable performance for years to come by minimising wear from internal impacts.
Features & Benefits
• Broad operating temperature range between -20°C and +80°C, so you can count on it in harsh environments
• Robust stainless steel and wrought aluminium construction is corrosion-resistant for a long service life
• Withstands shock and vibration, so it's compatible with moving machinery and railway applications
• Robust stainless steel and wrought aluminium construction is corrosion-resistant for a long service life
• Withstands shock and vibration, so it's compatible with moving machinery and railway applications
Applications
• Packaging plants
• Food production
• Industrial automation
• Food production
• Industrial automation
What's the benefit of this cylinder's PUR seals?
PUR seals ensure efficient operation with minimal friction. This helps the cylinder last longer, as excessive friction and the resulting heat can cause degradation over time.
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 193.5mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 193.5 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
Maximum Operating Temperature | +80°C |
ISO Standard | 15552 |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 0.13 kg @ 25 mm |
VDMA Standard | 24562 |
Test Weight | 1.54 kg @ 0 mm |
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 80mm Bore PRA/802000/M...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 100mm Bore PRA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 802040 250mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - PRA/802000/M 250mm Stroke...
- Norgren Double Acting Cylinder - 63mm Bore RA Series, Double Acting