Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/200, 63mm Bore, 200mm Stroke, PRA/802000/M Series, Double Acting
- RS Stock No.:
- 164-7070
- Mfr. Part No.:
- PRA/802063/M/200
- Brand:
- Norgren
- RS Stock No.:
- 164-7070
- Mfr. Part No.:
- PRA/802063/M/200
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, G3/8 Port, 12 Bar Maximum Pressure - PRA/802000/M Series - PRA/802063/M/200
To support your clamping or positioning applications, choose this pneumatic piston rod cylinder from IMI Norgren. Its short stroke length of 200mm makes it suitable to use with small objects and in areas where space is restricted. Low-friction polyurethane seals help reduce wear, so you can be assured of long-lasting performance. An aluminium barrel resists corrosion, which makes the unit compatible with humid operating conditions. As the barrel's surface is anodised, it's highly durable and able to handle the demands of industrial use.
Features & Benefits
• Adjustable cushioning ensures proper deceleration without manual intervention
• Suitable for use in extreme conditions thanks to a broad operating temperature range of -20°C to +80°C
• Maximum operating pressure of 12 bar, so compatible with demanding systems
• Stainless steel piston rod withstands above-average wear and tear
• Suitable for use in extreme conditions thanks to a broad operating temperature range of -20°C to +80°C
• Maximum operating pressure of 12 bar, so compatible with demanding systems
• Stainless steel piston rod withstands above-average wear and tear
Applications
• Food and beverage industry
• Automated assembly lines
• Agricultural equipment
• Mining and quarrying machinery
• Automated assembly lines
• Agricultural equipment
• Mining and quarrying machinery
How big is this piston rod cylinder?
This piston rod cylinder has compact dimensions of 390 (length) x 75 (width) x 75mm (height).
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 193.5mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 193.5 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | PRA/802063/M/200 |
Test Weight | 1.54 kg @ 0 mm |
Stroke Interval Weight | 0.13 kg @ 25 mm |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Related links
- IMI Norgren Cylinder Repair Kit QA/8063/00 PRA/182000/M, RA/8000
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 63mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 32mm Bore PRA Series, Double Acting
- IMI Norgren Double Acting Cylinder - PRA/802000 300mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/160 160mm...
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/320 320mm...