Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/160, 63mm Bore, 160mm Stroke, PRA/802000/M Series, Double Acting
- RS Stock No.:
- 164-7069
- Mfr. Part No.:
- PRA/802063/M/160
- Brand:
- Norgren
- RS Stock No.:
- 164-7069
- Mfr. Part No.:
- PRA/802063/M/160
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 24mm Cushion Length, G3/8 Port Connection - ISOLine Series - PRA/802063/M/160
Make sure your industrial robots stay on target with this pneumatic piston rod cylinder from IMI Norgren. Its smooth, linear motion is just what you need for precise positioning or clamping jobs, like those carried out on automated production lines. The double-acting cylinder moves pressurised air in both a forward and backward direction, giving you the advantage of accurate control. An adaptive cushioning system helps to keep the lid on noise and vibration, which makes machinery quiet and less likely to wear quickly. Thanks to an operating pressure range between 1 and 12 bar, you can put this versatile product to work in various pneumatic applications.
Features & Benefits
• Wide operating temperature range between -20°C and +80°C makes it compatible with challenging locations
• Stainless steel piston rod resists corrosion, for longevity in humid conditions
• Tough PUR seals withstand abrasion and impact, so need infrequent replacement
• Stainless steel piston rod resists corrosion, for longevity in humid conditions
• Tough PUR seals withstand abrasion and impact, so need infrequent replacement
Applications
• Food and beverage industries
• Packaging warehouses
• Paper and pulp mills
• Packaging warehouses
• Paper and pulp mills
Can I use this piston rod cylinder with non-lubricated air?
Yes, to best suit your application needs, this piston rod cylinder is compatible with lubricated and non-lubricated compressed air.
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 193.5mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 193.5 x 75 x 75mm |
Width | 75mm |
Absolute Maximum Pressure | 12bar |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
VDMA Standard | 24562 |
Test Weight | 1.54 kg @ 0 mm |
Model Number p | PRA/802063/M/160 |
Stroke Interval Weight | 0.13 kg @ 25 mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Diameter | 63mm |
ISO Standard | 15552 |
Related links
- IMI Norgren Cylinder Repair Kit QA/8063/00 PRA/182000/M, RA/8000
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/200 200mm...
- Norgren Double Acting Cylinder - 63mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 32mm Bore PRA Series, Double Acting
- IMI Norgren Double Acting Cylinder - PRA/802000 300mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBG-63-160 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-160 160mm Stroke...
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/320 320mm...