- RS Stock No.:
- 164-7067
- Mfr. Part No.:
- PRA/802063/M/100
- Brand:
- Norgren
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$383.12
(exc. GST)
$421.43
(inc. GST)
Units | Per unit |
1 + | $383.12 |
- RS Stock No.:
- 164-7067
- Mfr. Part No.:
- PRA/802063/M/100
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Magnetic Piston, G3/8 Port Connection - PRA/802000/M Series - PRA/802063/M/100
Rely on this IMI Norgren pneumatic piston rod cylinder to control bi-directional systems like doors or gates safely. It's a maintenance-free option with a cushioning system that auto-adapts to your application's needs to simplify installation. Once fitted, the unit supports up to 12 bar of pressure, so is uitable for use in small and medium setups. Durable polyurethane seals are on hand to deliver long-lasting protection against contaminants for efficient, low-friction operation.
Features & Benefits
• Light weight of 2.06kg puts minimal strain on your system
• Wide operating temperature range between -20°C and +80°C with dry air for use in demanding settings
• Standard G3/8 port size for quick installation in your equipment
• Wide operating temperature range between -20°C and +80°C with dry air for use in demanding settings
• Standard G3/8 port size for quick installation in your equipment
Applications
• Manufacturing facilities
• Transportation industry
• Packaging machinery
• Transportation industry
• Packaging machinery
How do I install this cylinder?
You can easily install this cylinder with an IMI Norgren mounting bracket (220-3948), a high foot (218-0688) or an electric actuator mount (218-0236).
How does air cushioning work?
Air cushioning devices like this one trap a small volume of air in each end position. This compressed air causes a braking effect that stops the rod from hitting the head and cap, preventing damage and wear.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 193.5mm |
Cushioning Type | Air |
Dimensions | 193.5 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Test Weight | 1.54 kg @ 0 mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Stroke Interval Weight | 0.13 kg @ 25 mm |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 63mm Bore PRA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 802063 80mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 802100 100mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 80mm Bore PRA/802000/M...