- RS Stock No.:
- 164-7064
- Mfr. Part No.:
- PRA/802050/M/25
- Brand:
- Norgren
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$309.83
(exc. GST)
$340.81
(inc. GST)
Units | Per unit |
1 + | $309.83 |
- RS Stock No.:
- 164-7064
- Mfr. Part No.:
- PRA/802050/M/25
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ISOLine™ profile cylinder, 50mm diameter, 25mm stroke, ISO15552
High performance, stability and reliability
Polyurethane seals ensure efficient low friction operation and long life
Switches can be mounted flush with the profile barrel
Polyurethane seals ensure efficient low friction operation and long life
Switches can be mounted flush with the profile barrel
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 178.5mm |
Cushioning Type | Air |
Dimensions | 178.5 x 65 x 65mm |
Width | 65mm |
Maximum Operating Pressure | 12 bar |
Height | 65mm |
Stroke Interval Weight | 0.12 kg @ 25 mm |
Test Weight | 1.09 kg @ 0 mm |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 802032 25mm Stroke Double Acting
- Norgren Double Acting Cylinder - 63mm Bore PRA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore PRA...
- Norgren Double Acting Cylinder - 802050 400mm Stroke Double Acting
- Norgren Double Acting Cylinder - 40mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting